
63600-0143
Other Tools ROD-EYE 6MM (FESTO S STO SGSM6) 636000143.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Tool Components | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | NSCC | |
| Part # Aliases | 0636000143 636000143 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.30 | $281.50 | |
| $55.19 | $551.90 | |
| $53.52 | $1,338.00 | |
| $53.07 | $2,653.50 | |
| $52.00 | $5,200.00 | |
| $51.75 | $10,350.00 |
Need more?