Reference Only
63443-2002
Other Tools ANVIL MOUNT ANVIL MOUNT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Accessories and Replacement Parts | |
| Type | Anvil | |
| For Use With | Anvil Mount | |
| Product Type | Hand Tools | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0634432002 634432002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $220.58 | $220.58 | |
| $214.79 | $1,073.95 | |
| $211.66 | $2,116.60 | |
| $206.87 | $5,171.75 | |
| $206.40 | $10,320.00 |
Need more?