Reference Only
62100-1970
Extraction, Removal & Insertion Tools DDR4 DIMM Memory Card Insertion Tool for 2 DDR4 DIMM 25 Angled, 0.85mm Pit., 288 Circuit Sockets, Mounted on 18mm Centers.
Datasheet
62100-1970 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Hand Tool | |
| For Use With | DDR4 DIMM Memory Cards | |
| Product Type | Extraction / Insertion Tools | |
| Series | 62100 | |
| Subcategory | Tools | |
| Part # Aliases | 621001970 0621001970 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8466948585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---