Reference Only
57005-6000
Extraction, Removal & Insertion Tools Hand Insertion Tool/Hand Extraction Tool.
Datasheet
57005-6000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Rectangular Contacts | |
| Product Type | Extraction / Insertion Tools | |
| Series | 57005 | |
| Subcategory | Tools | |
| Part # Aliases | 0570056000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $217.83 | $217.83 | |
| $199.25 | $996.25 | |
| $194.57 | $1,945.70 | |
| $187.17 | $4,679.25 | |
| $187.16 | $9,358.00 |
Need more?