Reference Only
38922-1011
New Product
Molex 8.26 MM BARRIER STRIP RA, SNGL ROW,11CKT.
Datasheet
38922-1011 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 594 / Multiples: 198)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.55 | $3,296.70 | |
| $4.85 | $5,761.80 | |
| $4.61 | $11,866.14 |
Need more?