Reference Only
38922-1003
New Product
Molex 8.26 MM BARRIER STRIP RA, SNGL ROW, 3CKT.
Datasheet
38922-1003 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,268 / Multiples: 756)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $2,993.76 | |
| $1.24 | $6,562.08 |
Need more?