
28100-0603
Obsolete
Flat Cables .100 CABLE JUMPER 2 BLE JUMPER 281000603
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Pitch | 2.54 mm (0.1 in) | |
| Series | 28100 | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 0281000603 281000603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?