Reference Only

26001-0603

Obsolete
FFC / FPC Jumper Cables STANDARD CBL JUMPER

Manufacturer:

Mfr Part:
26001-0603

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors6 Conductor
Pitch2.54 mm
Cable Length76 mm
Voltage Rating300 V
Series26001
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Wire Gauge - AWG24 AWG
Part # Aliases0260010603

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?