
231954-2022
New Product
Molex Pico-EZMate Plus R-R 2CKT 28AWG 150mm BK.
Datasheet
231954-2022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 231954 | |
| Tradename | Pico-EZmate Plus |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $1,343.00 | |
| $1.48 | $3,774.00 | |
| $1.41 | $7,191.00 |
Need more?