Reference Only
231883-3022
New Product
Molex Pico-Lock 3.0CA R-S 2CKT 16AWG 300mm BK.
Datasheet
231883-3022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 231883 | |
| Tradename | Pico-Lock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 850 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $1,921.00 | |
| $2.11 | $5,380.50 | |
| $2.03 | $10,353.00 |
Need more?