Reference Only
229774-0042
New Product
Molex PI SLFT TB 4mm2 L1 Con 2/2.
Datasheet
229774-0042 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $4,020.00 | |
| $1.88 | $5,264.00 | |
| $1.79 | $9,308.00 |
Need more?