Reference Only
229771-0830
New Product
Molex SC Stud SLFT 70mm2 L1 Con1/1.
Datasheet
229771-0830 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.73 | $2,146.00 | |
| $9.78 | $2,738.40 | |
| $9.15 | $4,758.00 | |
| $8.39 | $8,390.00 |
Need more?