Reference Only
229771-0811
New Product
Molex SC Stud SLFT 35mm2 L1Con1/1 UC.
Datasheet
229771-0811 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.06 | $2,412.00 | |
| $11.25 | $3,150.00 | |
| $11.01 | $5,725.20 | |
| $10.45 | $10,450.00 |
Need more?