Reference Only
229771-0801
New Product
Molex SC Stud SLFT 25mm2 L1Con1/1 UC.
Datasheet
229771-0801 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.41 | $2,282.00 | |
| $10.65 | $2,982.00 | |
| $10.42 | $5,418.40 | |
| $9.89 | $9,890.00 |
Need more?