Reference Only

226276-0201

New Product
Board to Board & Mezzanine Connectors VersaPower Board-to-Board Receptacle, 0.30mm Pitch, 0.60mm Height, 20 Signal Pin + 8 Power Pin + 1 Fitting Nail.

Manufacturer:

Mfr Part:
226276-0201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacle
Number of Positions28 Position
Pitch0.3 mm, 0.6 mm
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating300 mA, 3 A
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Series226276
PackagingReel
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSlimStack VersaPower
Part # Aliases2262760201 02262760201

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?