Reference Only

220957-0119

Ethernet Cables / Networking Cables M12 SPE IP65 1x2xAWG22 / 19 PUR 3.0m.

Manufacturer:

Mfr Part:
220957-0119

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryEthernet Cables / Networking Cables
TypeSingle Pair Ethernet (SPE)
Connector End APlug
Connector End A Pin Count2 Position
Connector End BPlug
Connector End B Pin Count2 Position
GenderMale / Male
Cable Length3 m (9.843 ft)
Wire Gauge - AWG22 AWG
IP RatingIP65, IP67
ShieldingShielded
Voltage Rating60 VAC
Current Rating4 A
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
Series220957
SubcategoryCable Assemblies
TradenameSPE
Part # Aliases02209570119 220957-0119

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$166.41$8,320.50
Need more?
Contact Us