Reference Only
220957-0018
Ethernet Cables / Networking Cables M12-SD-CC-CRIMP-2P-SPE-M-STR-SHLD
Datasheet
220957-0018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 22 AWG | |
| IP Rating | IP65, IP67 | |
| Shielding | Shielded | |
| Voltage Rating | 60 VAC | |
| Current Rating | 4 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 220957 | |
| Subcategory | Cable Assemblies | |
| Tradename | SPE | |
| Part # Aliases | 02209570018 220957-0018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?