Reference Only
2139390030
Bench Top Tools HHL Tooling Kit for 6.00mm Coeur CST Receptacle Terminals, 6 AWG.
Datasheet
2139390030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product Type | Bench Top Tools | |
| Series | 213939 | |
| Subcategory | Tools | |
| Tradename | Sentrality | |
| Part # Aliases | 213939-0030 02139390030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8207306092 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $929.01 | $929.01 | |
| $919.52 | $9,195.20 |
Need more?