Reference Only
213111-4205
Molex Impulse 4-Pair-to-Impulse 4-Pair Cable Assy., 90 Ohm, 200mm Lg., 16 Columns, 64 Differential Pairs.
Datasheet
213111-4205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 213111 | |
| Tradename | Impulse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $477.09 | $477.09 | |
| $442.06 | $4,420.60 | |
| $426.21 | $10,655.25 |
Need more?