Reference Only
213069-0900
Bench Top Tools FA2 APPLICATOR MECHANICAL FEED.
Datasheet
213069-0900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Application Tools | |
| Type | FA2 Mechanical Feed Applicator | |
| Description/Function | FA2 Mechanical Feed Applicator for Squba 3.6 Plug Terminals, 18 AWG to 20 AWG | |
| Packaging | Bulk | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools | |
| Part # Aliases | 2130690900 02130690900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7,226.11 | $7,226.11 |
Need more?