Reference Only

207370-2002

Computer Cables SAS 4.0, Rt-Angle Plug-to-Rt-Angle Plug, 4x (38 Crcts), 32 AWG, 1.0m.

Manufacturer:

Mfr Part:
207370-2002

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypeSAS Cable
Connector End APlug
Connector End A Pin Count38 Position
Connector End BPlug
Connector End B Pin Count38 Position
GenderMale / Male
Wire Gauge - AWG32 AWG
Cable Length1 m
Jacket ColorBlack
Voltage Rating30 V
Current Rating500 mA
Jacket MaterialPolycarbonate (PC)
Product TypeComputer Cables
Series207370
SubcategoryCable Assemblies
TradenameSlimSAS
Part # Aliases2073702002 02073681300

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?