Reference Only
205058-1002
Obsolete
Computer Cables Nano-Pit. I/O Straight-to-Nano-Pit. I/O Straight Cable Assy., 8x, 76 Pos., 34 AWG, Improved Latch Design, 1.0m Lg.
Datasheet
205058-1002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Gender | Plug (Male) | |
| Wire Gauge - AWG | 34 AWG | |
| Cable Length | 1 m | |
| Voltage Rating | 30 V | |
| Current Rating | 500 mA | |
| Product Type | Computer Cables | |
| Series | 205058 | |
| Subcategory | Cable Assemblies | |
| Tradename | Nano-Pitch | |
| Part # Aliases | 02050581002 2050581002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?