Reference Only
203702-7800
Bench Top Tools FineAdjust Applicator for Mini-Fit Max Recept. Terminals, 16 AWG (UL 1007 / UL 1569) Wire.
Datasheet
203702-7800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Applicator | |
| Type | Fine Adjust Crimp Applicator | |
| Product Type | Bench Top Tools | |
| Series | 207127 | |
| Subcategory | Tools | |
| Tradename | Mini-Fit Max | |
| Part # Aliases | 2037027800 02037027800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8462290050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---