Reference Only
203702-5900
Bench Top Tools FineAdjust Applicator for 1.25mm (.049") Pit. Wire-to-Wire Crimp Terminals, 32-26 AWG.
Datasheet
203702-5900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Application Tools | |
| Type | Fine Adjust Applicator | |
| Packaging | Bulk | |
| Product Type | Bench Top Tools | |
| Series | 203702 | |
| Subcategory | Tools | |
| Part # Aliases | 2037025900 02037025900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8462290050 |
| TARIC | 8462290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,014.67 | $5,014.67 |
Need more?