Reference Only
203702-3000
Bench Top Tools FINEADJUST APPLICATOR.
Datasheet
203702-3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Application Tools | |
| Type | Fine Adjust Applicator | |
| Description/Function | FineAdjust Applicator for Nano-Fit Wire-to-Wire Plug Terminals, 20 AWG to 22 AWG UL1061 and 22 AWG UL1007 Wires | |
| Packaging | Bulk | |
| Product Type | Bench Top Tools | |
| Subcategory | Tools | |
| Part # Aliases | 2037023000 02037023000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8462290050 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4,862.00 | $4,862.00 |
Need more?