Reference Only

203387-9200

Computer Cables Open19 Foundation (6) zQSFP+-to-(12) Impel 92 Ohm 4-by-2 Male Breakout Cable Assy., Twinax Cable, 30 AWG, 761mm Lg.

Manufacturer:

Mfr Part:
203387-9200

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductCardedge & Backplane Cables
TypeTwin Axial
Connector End AZQSFP+
Connector End A Pin Count96 Position
Connector End BPlug
Connector End B Pin Count96 Position
GenderMale / Male
Wire Gauge - AWG30 AWG
Cable Length761 m
Jacket ColorBlack
Voltage Rating150 VAC, 150 VDC
Current Rating750 mA
Product TypeComputer Cables
Series203387
SubcategoryCable Assemblies
TradenameImpel
Part # Aliases2033879200 02033879200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?