Reference Only

202492-1007

Computer Cables NanoPitchIO to NPIO RA Plg/RAPlg 4X 1m

Manufacturer:

Mfr Part:
202492-1007

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
GenderPlug (Male)
Wire Gauge - AWG34 AWG
Cable Length1 m
Jacket ColorBlack
PackagingBulk
Voltage Rating30 V
Current Rating500 mA
Product TypeComputer Cables
Series202492
SubcategoryCable Assemblies
TradenameNano-Pitch
Part # Aliases2024921007 02024921007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?