Reference Only

200226-1000

Obsolete
Computer Cables NanoPitchIO to NPIO Str/Str Plg 8x 0.3m

Manufacturer:

Mfr Part:
200226-1000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypePCIe Cable
Connector End APlug
Connector End A Pin Count80 Position
Connector End BPlug
Connector End B Pin Count80 Position
GenderPlug (Male)
Wire Gauge - AWG34 AWG
Cable Length300 mm
Jacket ColorBlack
PackagingBulk
Voltage Rating30 V
Current Rating500 mA
Product TypeComputer Cables
Series200226
SubcategoryCable Assemblies
TradenameNano-Pitch I/O
Part # Aliases2002261000 02002261000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?