Reference Only
200218-6275
Other Tools LOCATOR 30AWG MF+ FEM & MFTPA MALE.
Datasheet
200218-6275 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Type | Locator | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Series | 207128 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2002186275 02002186275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.83 | $329.15 | |
| $63.72 | $637.20 | |
| $61.02 | $1,525.50 | |
| $59.44 | $2,972.00 | |
| $58.33 | $5,833.00 | |
| $58.06 | $11,612.00 |
Need more?