Reference Only
19270-0008
Heat Shrink Tubing & Sleeves .400 INCH BCT BLACK 4FT Tube Prc per FT.
Datasheet
19270-0008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 10.16 mm (0.4 in) | |
| Recovered Diameter | 3.81 mm (0.15 in) | |
| Shrink Ratio | 3:1 | |
| Series | 19270 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 192700008 PFB-04-1BK 0192700008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.38 | $952.00 | |
| $2.33 | $1,165.00 | |
| $2.28 | $2,280.00 | |
| $2.22 | $5,550.00 |
Need more?