Reference Only

19269-0033

Heat Shrink Tubing & Sleeves 3/4 INCH DUAL HST BK 4FT TUBE STICKS.

Manufacturer:

Mfr Part:
19269-0033

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyvinyl Chloride (PVC)
Length1.219 m (4 ft)
Series19269
PackagingBulk
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases192690033 PF3-3/4-1BK 0192690033

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.26$326.00
$3.10$620.00
$3.00$1,500.00
$2.89$2,890.00
$2.82$5,640.00
Need more?
Contact Us