Reference Only
19269-0014
Heat Shrink Tubing & Sleeves 3/16in Dual HST PRC PR FT 2x6inHST = 1Ft.
Datasheet
19269-0014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 4.763 mm (0.188 in) | |
| Series | 19269 | |
| Chemical Resistant | No | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 0192690014 192690014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $189.00 | |
| $1.76 | $352.00 | |
| $1.73 | $865.00 | |
| $1.69 | $1,690.00 | |
| $1.67 | $3,340.00 |
Need more?