19267-0477 Molex

19267-0477

Heat Shrink Tubing & Sleeves 1/4 INCH HST BLACK PRICED PER FOOT.

Manufacturer:

Mfr Part:
19267-0477

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialPolyolefin (PO)
Length7.62 m (25 ft)
Inside Diameter6.35 mm (0.25 in)
Recovered Diameter3.18 mm (0.125 in)
Shrink Ratio2:1
Series19267
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases0192670477 192670477

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.60$300.00
Need more?