Reference Only

19267-0285

Heat Shrink Tubing & Sleeves 1 INCH HST BLACK (25 4FT TUBE STICKS.

Manufacturer:

Mfr Part:
19267-0285

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter25.4 mm (1 in)
Recovered Diameter12.7 mm (0.5 in)
Shrink Ratio2:1
Series19267
PackagingBulk
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases192670285 PF-1-1BK 0192670285

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 4)
Quantity Unit PriceExt. Price
$1.51$151.00
$1.32$396.00
$1.22$610.00
$1.20$1,200.00
$1.17$2,925.00
Need more?