Reference Only

19267-0251

Heat Shrink Tubing & Sleeves 1/2 INCH HST RED PRICED PER FOOT.

Manufacturer:

Mfr Part:
19267-0251

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorRed
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Inside Diameter12.7 mm (0.5 in)
Recovered Diameter6.35 mm (0.25 in)
Shrink Ratio2:1
Series19267
PackagingReel
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases192670251 PF-1/2-5RD 0192670251

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.568$568.00
$0.554$1,108.00
Need more?
Contact Us