19267-0210 Molex

19267-0210

Heat Shrink Tubing & Sleeves 3/8 INCH HST BLUE PRICED PER FOOT.

Manufacturer:

Mfr Part:
19267-0210

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlue
MaterialPolyolefin (PO)
Length304.8 mm (12 in)
Inside Diameter9.53 mm (0.375 in)
Recovered Diameter4.75 mm (0.187 in)
Shrink Ratio2:1
Series19267
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases0192670210 192670210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.667$667.00
Need more?
Contact Us