Reference Only

19267-0189

Heat Shrink Tubing & Sleeves 1/4 INCH HST BLACK PRICED PER FOOT.

Manufacturer:

Mfr Part:
19267-0189

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Inside Diameter6.35 mm (0.25 in)
Recovered Diameter3.18 mm (0.125 in)
Shrink Ratio2:1
Series19267
PackagingReel
Chemical ResistantNo
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases192670189 PF-1/4-5BK 0192670189

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.613$306.50
$0.612$612.00
$0.606$1,212.00
Need more?