Reference Only

19267-0183

Heat Shrink Tubing & Sleeves 1/4 INCH HST BLACK.

Manufacturer:

Mfr Part:
19267-0183

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialPolyolefin (PO)
Length152.4 m (500 ft)
Inside Diameter6.35 mm (0.25 in)
Recovered Diameter3.18 mm (0.125 in)
Shrink Ratio2:1
Series19267
PackagingSpool
Chemical ResistantYes
FamilyMulti-Purpose Heat Shrink Tubing
FeaturesFlame retardant with excellent physical, chemical and electrical properties
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases192670183 PF-1/4-4BK 0192670183

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.349$174.50
$0.341$341.00
$0.333$832.50
Need more?