Reference Only

19267-0143

Heat Shrink Tubing & Sleeves 3/16in HST Red Price PR FT 2x6inHST = 1Ft.

Manufacturer:

Mfr Part:
19267-0143

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorRed
MaterialPolyolefin (PO)
Length152.4 mm (6 in)
Inside Diameter4.75 mm (0.187 in)
Recovered Diameter2.36 mm (0.093 in)
Shrink Ratio2:1
Series19267
PackagingBulk
Chemical ResistantNo
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases0192670143 192670143

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.649$649.00
$0.634$1,268.00
Need more?