Reference Only
19267-0135
Heat Shrink Tubing & Sleeves 3/16 INCH HST BLACK 1(4FT)STICK = 4PCS.
Datasheet
19267-0135 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 4.75 mm (0.187 in) | |
| Recovered Diameter | 2.36 mm (0.093 in) | |
| Shrink Ratio | 2:1 | |
| Series | 19267 | |
| Packaging | Bulk | |
| Chemical Resistant | Yes | |
| Family | Multi-Purpose Heat Shrink Tubing | |
| Features | Flame retardant with excellent physical, chemical and electrical properties | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 192670135 PF-3/16-1BK 0192670135 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.585 | $117.00 | |
| $0.541 | $324.60 | |
| $0.449 | $449.00 | |
| $0.344 | $894.40 |
Need more?