Reference Only
19267-0108
Heat Shrink Tubing & Sleeves 1/8 INCH HST BLUE PRICED PER FOOT.
Datasheet
19267-0108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Blue | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 3.18 mm (0.125 in) | |
| Series | 19267 | |
| Packaging | Bulk | |
| Family | Heat Shrink Tubing | |
| Length - in | 4 ft | |
| Length - mm | 304.8 mm | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 192670108 PF-1/8-1BL 0192670108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.333 | $66.60 | |
| $0.30 | $180.00 | |
| $0.291 | $291.00 | |
| $0.289 | $751.40 |
Need more?