Reference Only

19267-0105

Heat Shrink Tubing & Sleeves 1/8 INCH HST BLACK ( 4FT TUBE STICKS.

Manufacturer:

Mfr Part:
19267-0105

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter3.18 mm (0.125 in)
Recovered Diameter1.58 mm (0.062 in)
Shrink Ratio2:1
Series19267
PackagingBulk
Chemical ResistantNo
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases192670105 PF-1/8-1BK 0192670105

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 4)
Quantity Unit PriceExt. Price
$0.421$84.20
$0.332$332.00
$0.324$648.00
Need more?