Reference Only

19267-0099

Heat Shrink Tubing & Sleeves 3/32 HST BLACK PRICED PER FOOT.

Manufacturer:

Mfr Part:
19267-0099

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Series19267
PackagingSpool
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases192670099 PF-3/32-5BK 0192670099

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.405$202.50
$0.393$393.00
$0.382$764.00
Need more?
Contact Us