Reference Only

19267-0079

Heat Shrink Tubing & Sleeves 3/32 INCH HST CL 4FT TUBE PRICE PER FT.

Manufacturer:

Mfr Part:
19267-0079

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorClear
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter2.36 mm (0.093 in)
Recovered Diameter1.17 mm (0.046 in)
Shrink Ratio2:1
Series19267
PackagingBulk
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # AliasesPF-3/32-1CL 0192670079

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 4)
Quantity Unit PriceExt. Price
$0.32$64.00
$0.298$178.80
$0.291$291.00
$0.284$738.40
Need more?