Reference Only

19267-0050

Heat Shrink Tubing & Sleeves 1/16 INCH HST YL(50/ 4FT TUBE STICKS.

Manufacturer:

Mfr Part:
19267-0050

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorYellow
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter1.6 mm (0.063 in)
Recovered Diameter0.79 mm (0.031 in)
Shrink Ratio2:1
Series19267
PackagingBulk
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases192670050 PF-1/16-1YL 0192670050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 4)
Quantity Unit PriceExt. Price
$0.30$60.00
$0.271$162.60
$0.259$259.00
$0.257$668.20
Need more?
Contact Us