Reference Only
19027-0184
Tool Kits & Cases TOOL KIT.
Datasheet
19027-0184 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Tool Kits & Cases | |
| Product | Kits | |
| Type | Die Set | |
| Description/Function | ATP Perishable Tool Kit used in ATP presses that process product on tape | |
| Product Type | Tool Kits & Cases | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 190270184 ATP-P-175 0190270184 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $337.43 | $337.43 | |
| $318.46 | $1,592.30 | |
| $307.83 | $3,078.30 | |
| $297.21 | $7,430.25 |
Need more?