Reference Only
18066-0016
Desktop & Rack Mount Panel Enclosures ENCLOSURE FO SPEC GRADE 144-288P4U BLK.
Datasheet
18066-0016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Desktop & Rack Mount Panel Enclosures | |
| Type | Fiber Enclosure | |
| Number of Rack Units | 4U | |
| Color | Black | |
| Mounting Style | Rack Mount | |
| Series | 18066 | |
| Housing Color | Black | |
| Product Type | Electrical Enclosures | |
| Product | Rack Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | 180660016 0180660016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538100000 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $426.92 | $426.92 | |
| $408.44 | $4,084.40 | |
| $397.02 | $9,925.50 |
Need more?