
18007-0051
Wire Ducting & Raceways USO II 1U 2 PORT FASCIA -ALM.
Datasheet
18007-0051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | 18007 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.80 | $11.80 | |
| $11.29 | $112.90 | |
| $10.91 | $272.75 | |
| $10.22 | $1,022.00 | |
| $10.08 | $2,520.00 | |
| $9.85 | $4,925.00 | |
| $9.59 | $9,590.00 |
Need more?