
18007-0047
Wire Ducting & Raceways USO II 1U 1 PORT FASCIA -ALM.
Datasheet
18007-0047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | 18007 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.04 | $11.04 | |
| $10.31 | $103.10 | |
| $9.78 | $244.50 | |
| $8.92 | $892.00 | |
| $8.83 | $2,207.50 | |
| $8.72 | $4,360.00 | |
| $8.45 | $8,450.00 |
Need more?