Reference Only

17352-0310

FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 76mm Au 10 CKT.

Manufacturer:

Mfr Part:
17352-0310

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC / FPC Jumper Cables
Number of Conductors10 Conductor
Pitch0.5 mm
Cable Length76 mm
Contact LocationSame Side Contacts
Current Rating550 mA
Voltage Rating60 VAC
Series17352
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Jacket MaterialPolyester
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeFFC / FPC Jumper Cables
SubcategoryCable
TradenamePremo-Flex
Part # Aliases173520310 0173520310

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544492000
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.89$1,890.00
$1.75$3,500.00
Need more?
Contact Us